kwb 911915 sandpaper belt set 3 pcs 457x75mm grit 150 aluminium oxide

MPN
911915
Brand
KWB
EAN-13
4009319119157
Order Code
04-8741
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.70
50+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 911915 Sandpaper belt set is a grinder accessory featuring three sandpaper belts with a grit size of 150, ideal for fine sanding tasks. Each belt measures 457 mm in length and 75 mm in width, suitable for various grinding equipment. This set is commonly used for smoothing surfaces in woodworking and metalworking projects.
Type Sanding belt
Grit Size 150
Width 75mm
Length 457mm
Dim (L x W) 457 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot