kwb 911008 Sandpaper belt set 80 grit 400x60mm 3 pcs elastic durable

MPN
911008
Brand
KWB
EAN-13
4009319110086
Order Code
04-8739
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 911008 Sandpaper belt set consists of three belts, each with a grit size of 80 and dimensions of 400 mm by 60 mm. Manufactured by kwb, these grinding accessories are designed for efficient material removal and smoothing surfaces. Typical applications include sanding wood, metal, and plastic surfaces with belt sanders for professional or DIY projects.
Type Sanding belt
Grit Size 80
Width 60mm
Length 400mm
Dim (L x W) 400 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot