kwb 818308 sandpaper 80 grit 185x93mm 5 pcs for Wood & Metal sanding

MPN
818308
Brand
KWB
EAN-13
4009318183081
Order Code
04-8701
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb 818308 sandpaper features a grit size of 80 and measures 185 mm x 93 mm, supplied in a pack of 5. Designed for use with grinding equipment, it's ideal for sanding and smoothing surfaces. Common applications include woodworking, metalwork, and preparation for painting tasks.
Type Sandpaper
Grit Size 80
Width 93mm
Length 185mm
Dim (L x W) 185 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot