kwb 818212 sandpaper 10 pcs 120 grit 93x230mm Wood & Metal use

MPN
818212
Brand
KWB
EAN-13
4009318182121
Order Code
04-8698
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The kwb 818212 Sandpaper set includes 10 pieces of high-quality sheets, each with a grit size of 120, suitable for medium sanding tasks. Measuring 230 mm by 93 mm, this sandpaper is ideal for smoothing surfaces and preparing materials for finishing. Commonly used in woodworking and metalworking, it serves a variety of grinding and surface preparation needs.
Type Sandpaper
Grit Size 120
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot