kwb 812999 sandpaper 50 pcs various grits for Wood and Metal use

MPN
812999
Brand
KWB
EAN-13
4009318129997
Order Code
04-8690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.71 £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 812999 Sandpaper is designed for versatile grinding tasks, featuring grit sizes of 60, 80, 120, and 180. Measuring 280 mm by 115 mm, this pack includes 50 pieces suitable for various sanding needs. Ideal for use with grinder accessories, these sandpapers are perfect for smoothing surfaces during woodworking or metalworking projects.
Type Sandpaper
Grit Size 60, 80, 120, 180
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot