kwb 812120 sandpaper 10pcs 120 grit 280x115mm Wood & Metal use

MPN
812120
Brand
KWB
EAN-13
4009318121205
Order Code
04-8689
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb 812120 Sandpaper set includes 10 pieces of sandpaper with a grit size of 120, each measuring 280 mm by 115 mm. These grinder accessories are ideal for smoothing surfaces and preparing them for further work in various DIY and professional tasks. Suitable for use with grinding equipment, they are an essential part of any toolkit for finishing and refining materials.
Type Sandpaper
Grit Size 120
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot