kwb 797540 Red-Line diamond cutting disc 125mm for marble and ceramic

MPN
797540
Brand
KWB
EAN-13
4009317975403
Order Code
04-8681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.37 £14.76
10+ £13.97
50+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 797540 is a diamond cutting disc with a diameter of 125 mm and a bore diameter of 22 mm, designed for precise cutting tasks. This durable disc is ideal for use on materials such as marble, ceramic, and tiles. It is a reliable choice for both professional and DIY projects, ensuring clean and efficient cuts.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22mm
Dim (Ø) 125mm
Thickness 7

Reviews

Be the first to submit a review

Trustpilot