kwb 796570 Diamond Cutting Disc 125mm dia 22mm bore 1pc 80m/s speed

MPN
796570
Brand
KWB
EAN-13
4009317965701
Order Code
04-8680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £8.62
10+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The kwb diamond cutting disc, diameter 125 mm and bore diameter 22 mm, is designed for precision cutting. Manufactured by kwb, this durable disc is ideal for cutting through materials like stone and masonry. Typical applications include use in construction and renovation projects.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22mm
Dim (Ø) 125mm

Reviews

Be the first to submit a review

Trustpilot