kwb 796170 Diamond cutting disc 115mm for brick and Concrete cutting

MPN
796170
Brand
KWB
EAN-13
4009317961703
Order Code
04-8679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb diamond cutting disc, model 796170, features a 115 mm diameter and a 22.23 mm bore diameter. This durable and efficient disc is ideal for cutting through brick and concrete. It's a reliable choice for both professional construction work and home DIY projects.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø) 115mm
Thickness 7

Reviews

Be the first to submit a review

Trustpilot