kwb 725870 diamond cutting disc 230mm for tiles 22.23mm bore

MPN
725870
Brand
KWB
EAN-13
4009317258704
Order Code
04-8647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.80 £17.25
10+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb diamond cutting disc is designed with a 230 mm diameter and a bore diameter of 22.23 mm, making it ideal for precision cutting tasks. Built for durability, this cutting disc is suitable for use on tiles and ceramic materials. Manufactured by kwb, this high-quality tool is perfect for both professional and DIY applications.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm

Reviews

Be the first to submit a review

Trustpilot