kwb 712031 Cutting disc set 115mm 10 pcs stainless/stone box free plugs

MPN
712031
Brand
KWB
EAN-13
4009317120315
Order Code
04-8622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb cutting disc set includes ten 115 mm discs designed specifically for cutting stainless steel. Manufactured by kwb, these high-quality discs ensure precision and durability. They are ideal for use in metalworking and construction applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Material Suitability Stainless steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot