kwb 706355 Forstner Bit 55mm precise Wood cutting 10/13mm Drill fit

MPN
706355
Brand
KWB
EAN-13
4009317063551
Order Code
04-8605
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 706355 Forstner bit is a precision drilling tool manufactured by kwb, featuring a 55 mm diameter ideal for creating clean, flat-bottomed holes. Designed for high accuracy, this single-piece drill bit is optimal for woodworking applications such as crafting hinge holes. Its robust construction ensures smooth operation and long-lasting performance in both professional and DIY projects.
Type Forstner bit
Diameter 55mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot