kwb 608030 set of brush head HSS steel wire for rust and cleaning

MPN
608030
Brand
KWB
EAN-13
4009316080306
Order Code
04-8549
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The kwb set of brush head 608030 is a robust machine tool wire brush made from HSS steel wire. It features a corrugated design ideal for cleaning and surface preparation tasks. Typical applications include rust removal, deburring, and polishing metal surfaces.
Type Brush
Material HSS wire
Diameter 25mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 25mm

Reviews

Be the first to submit a review

Trustpilot