kwb 604030 holzstructure brush HSS steel wire 80mm brass 0.27mm thick

MPN
604030
Brand
KWB
EAN-13
4009316040300
Order Code
04-8532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb HOLZstructure Brush, featuring HSS steel wire and brass, is a round wire brush ideal for detailed surface work on wood and metal. This robust tool from kwb is designed for precise texturing and deburring tasks, enhancing material finish quality. It is commonly used in woodworking and metalworking applications for professionals and hobbyists alike.
Type Nylon wheel brush
Material HSS wire
Diameter 80mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot