kwb 602500 AGGRESO Power brush set for rust paint and surface cleaning

MPN
602500
Brand
KWB
EAN-13
4009316025000
Order Code
04-8527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb Aggreso Power Universal Brushes Set 602500 includes a single piece of machine tool wire brush ideal for robust cleaning tasks. Designed for versatility, its circular shape and durable construction make it perfect for removing rust and paint from metal surfaces. This brush set is suitable for use with power tools, enhancing efficiency in industrial and DIY applications.
Type Circular (set)
Material Steel wire
Diameter 110mm
Compatible with (details) Core-drilling machine
Width 43mm

Reviews

Be the first to submit a review

Trustpilot