kwb 598800 Hole Saw shank HSS Drill Bit fits ø 16-152mm Hole saws

MPN
598800
Brand
KWB
EAN-13
4009315988009
Order Code
04-8517
Country of Origin
Vietnam
View Full Product Range (4)

Discontinued


The kwb 598800 Hole saw shank is a drill attachment designed to connect hole saw blades to power drills. This durable shank enhances the performance of hole cutting tasks with improved stability and precision. Ideal for construction and DIY projects, it is used for creating smooth, precise holes in various materials.
Type Hole saw shank
Material HSS
Length 116mm
Shank Ø 11mm
Weight 97g
Working Length 65mm

Trustpilot