kwb 588254 Carbide Saw Blade 216x30mm 48 cogs for precise clean cuts

MPN
588254
Brand
KWB
EAN-13
4009315882543
Order Code
04-8503
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £27.20
10+ £25.91
50+ £25.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 588254 is a carbide metal circular saw blade, measuring 216 x 30 x 1.3 mm, and features 48 teeth. Manufactured by kwb, this robust blade is designed for precision cutting in metalworking applications. It is typically used in cutting tasks requiring strength and durability, such as trimming metal pipes and sheets.
Type Carbide metal circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.3 mm
Material Carbide metal
Number of cogs 48
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot