kwb 587856 Carbide Saw Blade 210x30mm 48 cogs precise clean cuts

MPN
587856
Brand
KWB
EAN-13
4009315878560
Order Code
04-8499
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £26.49
10+ £25.24
50+ £25.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 587856 is a high-quality carbide metal circular saw blade designed for precision cutting. Featuring 48 cogs and measuring 210 x 30 x 1.3 mm, it is ideal for smooth and accurate cuts in metal and other hard materials. This saw blade is perfect for industrial and professional applications requiring clean and efficient cuts.
Type Carbide metal circular saw blade
(Ø) 210mm
Bore Ø 30mm
Circular saw blade size 210 x 30 x 1.3 mm
Material Carbide metal
Number of cogs 48
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot