kwb 586554 Carbide Saw Blade 190x16x1.3mm 30 cogs for hand Circular saws

MPN
586554
Brand
KWB
EAN-13
4009315865546
Order Code
04-8488
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The kwb 586554 is a carbide metal circular saw blade designed for precision and durability, with dimensions of 190 x 16 x 1.3 mm and featuring 30 cogs. This high-performance blade is engineered for cutting various metals and is suitable for use in professional and industrial settings. Manufactured by kwb, it ensures long-lasting sharpness and efficiency in demanding applications.
Type Carbide metal circular saw blade
(Ø) 190mm
Bore Ø 16mm
Circular saw blade size 190 x 16 x 1.3 mm
Material Carbide metal
Number of cogs 30
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot