kwb 585454 Carbide Circular Saw Blade 170mm 24 teeth for Wood & plastics

MPN
585454
Brand
KWB
EAN-13
4009315854540
Order Code
04-8482
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.50 £14.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 585454 is a carbide metal circular saw blade featuring dimensions of 170 x 30 x 1.2 mm with 24 cogs. This blade is designed by the manufacturer kwb for precision cutting in various metalworking applications. Ideal for professionals and DIY enthusiasts, it enhances cutting performance and durability when working with metal.
Type Carbide metal circular saw blade
(Ø) 170mm
Bore Ø 30mm
Circular saw blade size 170 x 30 x 1.2 mm
Material Carbide metal
Number of cogs 24
Thickness 1.2mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot