kwb 584738 Carbide Saw Blade 165x20mm 24 teeth cuts Wood & Metal.

MPN
584738
Brand
KWB
EAN-13
4009315847382
Order Code
04-8479
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £38.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 584738 carbide metal circular saw blade has dimensions of 165 x 20 x 1.24 mm. Featuring 24 cogs, it is designed for precise cutting applications. Commonly used in metalworking, this blade is suitable for cutting various metal materials.
Type Carbide metal circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.24 mm
Material Carbide metal
Number of cogs 24
Thickness 1.24mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot