kwb 584354 Carbide Saw Blade 160x16mm 20 cogs cordless suitable

MPN
584354
Brand
KWB
EAN-13
4009315843544
Order Code
04-8474
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.58
10+ £12.77
50+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb Carbide metal circular saw blade features a diameter of 160 mm and a kerf of 1 mm, with 20 cogs, making it well-suited for precise cutting tasks. Manufactured by kwb, this durable 584354 saw blade is designed for efficient cutting of metal materials. Typical applications include industrial metalwork and construction projects requiring clean and accurate cuts.
Type Carbide metal circular saw blade
(Ø) 160mm
Bore Ø 16mm
Circular saw blade size 160 x 16 x 1 mm
Material Carbide metal
Number of cogs 20
Thickness 1mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot