kwb 583354 Circular Saw Blade Carbide-tipped 150mm 20 cogs cordless

MPN
583354
Brand
KWB
EAN-13
4009315833545
Order Code
04-8469
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 583354 is a carbide metal circular saw blade measuring 150 x 16 x 1.0 mm with 20 cogs. It is designed for precise cutting applications, providing durability and efficiency. Typical uses include cutting metal and other tough materials.
Type Carbide metal circular saw blade
(Ø) 150mm
Bore Ø 16mm
Circular saw blade size 150 x 16 x 1.0 mm
Material Carbide metal
Number of cogs 20
Thickness 1.0mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot