kwb 581954 Carbide Saw Blade 135x20mm 18 cogs precise clean cuts

MPN
581954
Brand
KWB
EAN-13
4009315819549
Order Code
04-8466
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.96
10+ £10.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb carbide metal circular saw blade measures 135 x 20 x 1.0 mm with 18 teeth. It is designed for precise and efficient cutting through various metal materials. Ideal for workshop and DIY projects, this blade ensures durability and clean cuts.
Type Carbide metal circular saw blade
(Ø) 135mm
Bore Ø 20mm
Circular saw blade size 135 x 20 x 1.0 mm
Material Carbide metal
Number of cogs 18
Thickness 1.0mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot