kwb 52800 4-piece Granite Drill Bit set diamond-ground cylinder shank

MPN
052800
Brand
KWB
EAN-13
4009310528002
Order Code
04-7719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 052800 Granite drill bit set includes four pieces with sizes of 5 mm, 6 mm, 8 mm, and 10 mm. It features a cylinder shank design, ideal for precise drilling in stone, masonry, and brickwork. This set is perfect for use in heavy-duty applications on granite and similar tough materials.
Type Granite drill bit
Diameter Various
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder Cylinder shank
Weight 139g

Reviews

Be the first to submit a review

Trustpilot