kwb 52630 Granite Drill Bit 3mm 70mm high tungsten Carbide

MPN
052630
Brand
KWB
EAN-13
4009310526305
Order Code
04-7713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.14
10+ £3.91
50+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 052630 Granite drill bit is made from 40Cr steel and has a 3 mm diameter with a total length of 70 mm. It features a cylinder shank and is ideal for drilling into stone, masonry, and brickwork. Commonly used for precise drilling tasks, this drill bit is highly durable and designed for efficient performance on granite surfaces.
Type Granite drill bit
Diameter 3mm
Cutting Length 40mm
Overall Length 70mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder Cylinder shank
Weight 12g

Reviews

Be the first to submit a review

Trustpilot