kwb 512818 Wood Twist Drill Bit 18mm x 400mm extra long CV steel

MPN
512818
Brand
KWB
EAN-13
4009315128184
Order Code
04-8429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 512818 Wood twist drill bit is a high-quality product manufactured by kwb, designed with an 18 mm diameter for accurate wood drilling. With a total length of 400 mm, it is ideal for deep drilling tasks in woodworking and carpentry. This durable drill bit is perfect for creating clean, precise holes in various types of wood.
Type Wood twist drill bit
Diameter 18mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot