kwb 511907 Wood Twist Drill Bit 7mm HSS-M2 twin-groove precision

MPN
511907
Brand
KWB
EAN-13
4009315119076
Order Code
04-8417
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.13
10+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

kwb's 511907 Wood Twist Drill Bit features a 7 mm diameter and a total length of 109 mm. It is designed for precise and efficient drilling in wooden materials. Ideal for woodworking projects and carpentry tasks, this drill bit ensures clean and smooth holes.
Type Wood twist drill bit
Diameter 7mm
Length 109mm

Reviews

Be the first to submit a review

Trustpilot