kwb 511906 Wood Twist Drill Bit 6mm HSS-M2 precision-ground cylindrical

MPN
511906
Brand
KWB
EAN-13
4009315119069
Order Code
04-8416
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £5.07 £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 511906 wood twist drill bit, manufactured by kwb, is 6 mm in diameter with a total length of 93 mm. It is ideal for precise drilling in woodwork projects, offering durability and efficiency. Designed for versatility, this bit is perfect for both DIY enthusiasts and professional craftsmen.
Type Wood twist drill bit
Diameter 6mm
Length 93mm

Reviews

Be the first to submit a review

Trustpilot