kwb 511904 Wood Twist Drill Bit 4mm 75mm length HSS-M2 twin-groove

MPN
511904
Brand
KWB
EAN-13
4009315119045
Order Code
04-8414
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.41
50+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 511904 wood twist drill bit is a 4 mm tool with a total length of 75 mm. Manufactured by kwb, it is designed for precise drilling in wood. This high-quality drill bit is ideal for carpentry and DIY projects.
Type Wood twist drill bit
Diameter 4mm
Length 75mm

Reviews

Be the first to submit a review

Trustpilot