kwb 511903 Wood Twist Drill Bit 3mm x 61mm HSS-M2 twin-groove design

MPN
511903
Brand
KWB
EAN-13
4009315119038
Order Code
04-8413
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 511903 Wood twist drill bit is designed for precise wood drilling with a diameter of 3 mm and a total length of 61 mm. Made by kwb, it boasts a sturdy construction suitable for both professional and DIY woodworking projects. Ideal for creating clean, accurate holes, this single drill bit is a reliable tool for carpentry tasks.
Type Wood twist drill bit
Diameter 3mm
Length 61mm

Reviews

Be the first to submit a review

Trustpilot