kwb 511808 Wood Twist Drill Bit 8mmx250mm extra long CV steel black

MPN
511808
Brand
KWB
EAN-13
4009315118086
Order Code
04-8408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 511808 wood twist drill bit is a durable tool perfect for drilling into wood, with an 8 mm diameter and a total length of 250 mm. Crafted with precision by kwb, it ensures clean and accurate holes. Ideal for woodworking projects, it suits both professional and DIY applications.
Type Wood twist drill bit
Diameter 8mm
Length 250mm

Reviews

Be the first to submit a review

Trustpilot