kwb 511472 Wood twist drill bit 12 mm 151 mm length for wood 1-piece

MPN
511472
Brand
KWB
EAN-13
4009315114729
Order Code
16-6790
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

KWB 511472 is a precision-engineered wood twist drill bit designed specifically for demanding woodworking applications. With a diameter of 12 mm and a total length of 151 mm, this drill bit offers durability and precise cutting performance. Crafted from high-quality materials, it is intended to provide optimal efficiency in drilling clean and accurate holes in various types of wood. This product, alternatively designated as 2733266, is suitable for use in cabinetry, carpentry, and general woodworking projects where exactness and reliability are critical. The robust construction ensures longevity and consistent performance, making it an essential tool for professionals and enthusiasts alike.
Type Wood twist drill bit
Length 151mm
Content 1
Drill hole diameter 12mm
Product Type Wood twist drill bit
Total Length 151mm

Reviews

Be the first to submit a review

Trustpilot