kwb 50680 Concrete Twist Drill Bit 8mm chromium molybdenum Hex 1pc

MPN
050680
Brand
KWB
EAN-13
4009310506802
Order Code
04-7708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The kwb 050680 Concrete twist drill bit is made from chromium molybdenum steel, providing enhanced durability and performance. Measuring 8 mm in diameter with a total length of 132 mm, it is ideal for drilling into concrete, masonry, and brickwork. Its hexagonal shank ensures a secure fit in drill machines, making it suitable for both professional and DIY applications.
Type Concrete twist drill bit
Diameter 6mm
Length 72mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Hex
Weight 40g

Reviews

Be the first to submit a review

Trustpilot