kwb 50660 Concrete Twist Drill Bit 6mm x 120mm Hex steel

MPN
050660
Brand
KWB
EAN-13
4009310506604
Order Code
04-7706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb 050660 is a chromium molybdenum steel concrete twist drill bit designed for precision drilling in tough materials. With a 6 mm diameter and a total length of 120 mm, it is ideal for masonry, stone, and brickwork applications. Its hex design ensures secure fitting, making it a reliable choice for demanding construction tasks.
Type Concrete twist drill bit
Diameter 4.7mm
Length 60mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Hex
Weight 26g

Reviews

Be the first to submit a review

Trustpilot