kwb 500308 tile Drill Bit 8mm Hex shank for tiles and stoneware 1pc

MPN
500308
Brand
KWB
EAN-13
4009315003085
Order Code
04-8394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb HM Fliesenbohrer 6-Kant 8 mm Tile drill bit, model 500308, features a hex shank for a secure fit and precision drilling. This drill bit is designed for use on tiles, making it ideal for bathroom or kitchen applications. With a size of 8 mm, it is suitable for accurate drilling in delicate surfaces.
Type Tile drill bit
Diameter Various
Cutting Length 40mm

Reviews

Be the first to submit a review

Trustpilot