kwb 499876 Hole Saw 76mm 1pc Sharp durable cutting tool

MPN
499876
Brand
KWB
EAN-13
4009314998764
Order Code
04-8389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £37.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 499876 Hole saw is a 76 mm drill attachment, ideal for cutting precise holes in various materials. Manufactured by kwb, this high-quality tool is designed for compatibility with standard drills. It is typically used in construction and carpentry for creating openings in wood, plastic, and thin metal sheets.
Type Hole saw
Diameter 76mm
Material 40Cr steel
Length 53mm
Weight 220g
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot