kwb 499830 Hole Saw 30mm diamond-coated for tough tiles & ceramics

MPN
499830
Brand
KWB
EAN-13
4009314998306
Order Code
04-8385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.53
10+ £15.64
50+ £15.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 499830 hole saw is a 30 mm drill attachment designed for precise cutting tasks. Made by kwb, it is ideal for creating clean, circular holes in a variety of materials. Typical applications include woodworking, metalworking, and installing fixtures or fittings.
Type Hole saw
Diameter 30mm
Material 40Cr steel
Length 53mm
Weight 65g
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot