kwb 499814 Hole Saw 14mm diamond-coated for tiles and ceramics

MPN
499814
Brand
KWB
EAN-13
4009314998146
Order Code
04-8382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.45
50+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb hole saw, model 499814, is a 14 mm drill attachment designed for precision cutting tasks. Made by kwb, it is suitable for creating clean and accurate holes in various materials. This durable tool is ideal for professional and DIY applications that require precise hole drilling.
Type Hole saw
Diameter 14mm
Material 40Cr steel
Length 53mm
Weight 37g
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot