kwb 499427 Hole Saw 68mm Carbide for masonry tiles plastic

MPN
499427
Brand
KWB
EAN-13
4009314994278
Order Code
04-8372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.72 £5.71
10+ £5.34
50+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 499427 hole saw attachment is a 68 mm drill accessory designed for efficient cutting tasks. It features a robust build suitable for making precise circular cuts in various materials. This tool is ideal for both professional tradespeople and DIY enthusiasts requiring reliable performance.
Type Hole saw attachment
Diameter 68mm
Length 65mm
Tool Holder Bayonet
Weight 196g
Working Length 55mm

Reviews

Be the first to submit a review

Trustpilot