kwb 499175 Hole Saw 75mm C45 Carbide tipped universal for hard materials

MPN
499175
Brand
KWB
EAN-13
4009314991758
Order Code
04-8368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.55
10+ £16.61
50+ £16.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 499175 Hole Saw is a 75 mm drill attachment made from C45 steel. It is designed for precise cutting in wood, plastic, and plasterboard materials. Suitable for professional and DIY applications, it provides efficient and clean cuts.
Type Hole saw
Diameter 75mm
Material C45
Height 65mm
Weight 515g
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot