kwb 499145 Hole Saw 45mm Carbide tipped Hex shank 1 piece

MPN
499145
Brand
KWB
EAN-13
4009314991451
Order Code
04-8367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 499145 Hole saw is a 45 mm drill attachment, ideal for precision cutting in materials like wood and plastics. Made from durable C45 steel, this tool ensures efficient and clean holes with every use. Typically utilised in construction and DIY projects, it offers reliable performance for both professional and amateur users.
Type Hole saw
Diameter 45mm
Material C45
Height 65mm
Weight 320g
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot