kwb 499135 Hole Saw 35mm Carbide-tipped for hard materials 1pc

MPN
499135
Brand
KWB
EAN-13
4009314991352
Order Code
04-8366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £17.85 £15.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 499135 Hole Saw is a 35 mm drill attachment made from C45 steel. It is designed for efficient cutting in materials like wood, plastic, and metal. This versatile tool is ideal for electricians, plumbers, and DIY enthusiasts.
Type Hole saw
Diameter 35mm
Material C45
Height 65mm
Weight 322g
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot