kwb 499125 Hole Saw 25mm Carbide tipped for hard materials

MPN
499125
Brand
KWB
EAN-13
4009314991253
Order Code
04-8365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.87
10+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 499125 Hole Saw is a 25 mm drill attachment designed for efficient cutting. Made from C45 steel, it is durable and reliable for various drilling applications. This tool is typically used for creating precise holes in wood, plastic, or soft metals.
Type Hole saw
Diameter 25mm
Material C45
Height 65mm
Weight 189g
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot