kwb 499068 Hole Saw for diverse surfaces 68mm diameter 53mm depth

MPN
499068
Brand
KWB
EAN-13
4009314990683
Order Code
04-8364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 499068 Hole saw, a drill attachment, measures 68 mm and is suitable for various materials. Made by kwb, this tool is ideal for creating precise holes in wood, plastic, and light metal applications. Designed for efficiency, it ensures clean cuts with minimal effort.
Type Hole saw
Diameter 68mm
Material Tool steel
Length 65mm
Weight 292g
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot