kwb 499045 Hole Saw 45mm 1pc for diverse materials precise cutting

MPN
499045
Brand
KWB
EAN-13
4009314990454
Order Code
04-8363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 499045 is a durable hole saw designed for drilling precise 45 mm holes. This drill attachment is ideal for cutting through materials such as wood or plasterboard. Manufactured by kwb, it is suitable for both professional and DIY applications.
Type Hole saw
Diameter 45mm
Material Tool steel
Length 65mm
Weight 463g
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot