kwb 499000 Hole Saw 80mm for Wood and panels with Hex shank

MPN
499000
Brand
KWB
EAN-13
4009314990003
Order Code
04-8362
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.14
10+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 499000 hole saw is an 80 mm drill attachment manufactured by kwb, designed for precision cutting in wood and other materials. This high-quality hole saw is suitable for use with standard drills, making it ideal for DIY enthusiasts and professional tradespeople alike. It features durable construction, ensuring long-lasting performance for cutting smooth, clean holes.
Type Hole saw
Diameter 80mm
Material Carbide metal
Shank Ø 10mm
Tool Holder Hex shank
Weight 200g
Working Length 28mm

Reviews

Be the first to submit a review

Trustpilot