kwb 498200 Hole Saw 68mm Hex shank die-cast plate spring steel

MPN
498200
Brand
KWB
EAN-13
4009314982008
Order Code
04-8355
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.90
10+ £6.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 498200 hole saw is a 68 mm drill attachment designed for precise cutting tasks. It is suitable for creating clean, circular holes in various materials such as wood, plastic, and light metals. Manufactured by kwb, it is ideal for both professional tradespeople and DIY enthusiasts working on construction or home improvement projects.
Type Hole saw
Diameter 68mm
Length 213mm
Weight 160g
Working Length 28mm

Reviews

Be the first to submit a review

Trustpilot