kwb 496108 Delta Grinder Blade 5 pcs grit 80 for Wood & Metal sanding

MPN
496108
Brand
KWB
EAN-13
4009314961089
Order Code
04-8348
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The kwb 496108 Delta grinder blade is a grinding disc accessory suitable for Delta grinders, featuring a grit size of 80. Measuring 93 mm x 100 mm, this set includes five pieces, ideal for precision grinding tasks. Typically used for surface finishing and material removal, these discs are perfect for woodworking and metalworking applications.
Type Delta grinder blade
Grit Size 80
Width 100mm
Dim (L x W) 62, 93 mm, mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot