kwb 492804 Delta Grinder 5 pcs 93mm grit 40 Metal/Wood Velour's back

MPN
492804
Brand
KWB
EAN-13
4009314928044
Order Code
04-8339
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.14 £3.52
10+ £3.29
50+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 492804 Delta grinder blade features a grit size of 40 and a diameter of 93 mm. This grinding disc set, consisting of 5 pieces, is ideal for heavy-duty material removal and surface preparation tasks. It is suitable for use on various grinding equipment and grinder accessories, particularly effective for wood and metal applications.
Type Delta grinder blade
Grit Size 40
Diameter 93mm
Dim (Ø) 93mm

Reviews

Be the first to submit a review

Trustpilot